EUR | USD

SRN6045-1R3Y 1.3µH Semi-Shielded Wirewound Inductor 4A 17mOhm Max Nonstandard
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,21654 €216,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,21654

Excludes VAT

€0,25768

Includes VAT

Alternate Package
  • Cut Tape (CT)  : SRN6045-1R3YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,787 - Immediate
  • Unit Price: €0.51000
  • Digi-Reel®  : SRN6045-1R3YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,787 - Immediate
  • Unit Price: Digi-Reel®

SRN6045-1R3Y

Datasheet
Digi-Key Part Number SRN6045-1R3YTR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SRN6045-1R3Y
Copy  
Description FIXED IND 1.3UH 4A 17 MOHM SMD
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

1.3µH Semi-Shielded Wirewound Inductor 4A 17mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRN6045 Series
Product Training Modules SRN Series: Semi-Shielded Inductors
Environmental Information SRN6045 Series Material Declaration
RoHS SRN Series
Mfg CAD Models SRN6045.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRN6045 Series
EDA / CAD Models SRN6045-1R3Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.3µH
Tolerance ±30%
Current Rating (Amps) 4A
Current - Saturation (Isat) 8A
Shielding Semi-Shielded
DC Resistance (DCR) 17mOhm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 48MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN6045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000
Other Names SRN6045-1R3YTR
SRN60451R3Y