EUR | USD
Favorite

SF-1206FP500-2 5A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
3.957 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
5 0,66200 €3,31
10 0,61800 €6,18
50 0,51140 €25,57
100 0,42620 €42,62
250 0,41556 €103,89
500 0,35162 €175,81
1.000 0,30900 €309,00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,80920

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SF-1206FP500-2TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,28342 €
  • Digi-Reel®  : SF-1206FP500-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.957 - Immediate
  • Unit Price: Digi-Reel®

SF-1206FP500-2

Datasheet
Digi-Key Part Number SF-1206FP500-2CT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SF-1206FP500-2
Copy  
Description FUSE BOARD MOUNT 5A 32VDC 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-1206FP
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 5A
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1,71
Approval Agency UL
Operating Temperature -20°C ~ 105°C
Color -
Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Base Part Number SF-1206
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SF-FP-LAB1

SINGLFUSE FAST-ACTING PRECISION

Bourns Inc.

26,85000 € Details
You May Also Be Interested In

AQV252G

SSR RELAY SPST-NO 2.5A 0-60V

Panasonic Electric Works

5,44000 € Details

SF-1206FP400-2

FUSE BOARD MOUNT 4A 32VDC 1206

Bourns Inc.

0,68000 € Details

0437005.WR

FUSE BRD MNT 5A 32VAC 35VDC 1206

Littelfuse Inc.

1,05000 € Details

0437004.WR

FUSE BRD MNT 4A 32VAC 35VDC 1206

Littelfuse Inc.

1,05000 € Details

3405.0175.24

FUSE BOARD MNT 8A 250VAC 125VDC

Schurter Inc.

0,53000 € Details

3405.0173.24

UMF 250 FUSE 5A F SMT

Schurter Inc.

0,53000 € Details
Additional Resources
Standard Package 1
Other Names SF-1206FP500-2CT