Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,28100 2,81 €
25 0,23080 5,77 €
100 0,18470 18,47 €
250 0,13432 33,58 €
500 0,10912 54,56 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOV-07D821KTRCT-ND
Copy   MOV-07D821KTRCT-ND
Quantity Available 100.734
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOV-07D821KTR

Copy   MOV-07D821KTR
Description VARISTOR 820V 1.2KA DISC 7MM
Copy   VARISTOR 820V 1.2KA DISC 7MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   820V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 510V
Maximum DC Volts 675V
Varistor Voltage (Min) 738V
Varistor Voltage (Typ) 820V
Varistor Voltage (Max) 902V
Current - Surge 1,2kA
Energy 40J
Number of Circuits 1
Capacitance @ Frequency 60pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • FMMT718TA - Diodes Incorporated | FMMT718CT-ND DigiKey Electronics
  • FMMT718TA
  • Diodes Incorporated
  • TRANS PNP 20V 1.5A SOT23-3
  • Unit Price 0,40000 €
  • FMMT718CT-ND
  • FMMT619-G - Comchip Technology | 641-1791-1-ND DigiKey Electronics
  • FMMT619-G
  • Comchip Technology
  • NPN TRANSISTOR 2A 50V SOT-23 ROH
  • Unit Price 0,45000 €
  • 641-1791-1-ND
  • STTH108A - STMicroelectronics | 497-2459-1-ND DigiKey Electronics
  • STTH108A
  • STMicroelectronics
  • DIODE GEN PURP 800V 1A SMA
  • Unit Price 0,56000 €
  • 497-2459-1-ND
  • MOC207R2M - ON Semiconductor | MOC207R2MCT-ND DigiKey Electronics
  • MOC207R2M
  • ON Semiconductor
  • OPTOISO 2.5KV TRANS W/BASE 8SOIC
  • Unit Price 0,71000 €
  • MOC207R2MCT-ND
  • BAS516-TP - Micro Commercial Co | BAS516-TPMSCT-ND DigiKey Electronics
  • BAS516-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 250MA SOD523
  • Unit Price 0,26000 €
  • BAS516-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names MOV-07D821KCT
MOV-07D821KCT-ND
MOV-07D821KTRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-07D821KTRTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,08150 €
  • Bulk ? : MOV-07D821K-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.861 - Immediate
  • Unit Price: 0,46000 €

02:46:34 2.23.2019