Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,26400 2,64 €
25 0,21640 5,41 €
100 0,17330 17,33 €
250 0,12604 31,51 €
500 0,10240 51,20 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOV-07D751KTRCT-ND
Copy   MOV-07D751KTRCT-ND
Quantity Available 13.846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOV-07D751KTR

Copy   MOV-07D751KTR
Description VARISTOR 750V 1.2KA DISC 7MM
Copy   VARISTOR 750V 1.2KA DISC 7MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

750V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   750V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 460V
Maximum DC Volts 620V
Varistor Voltage (Min) 675V
Varistor Voltage (Typ) 750V
Varistor Voltage (Max) 825V
Current - Surge 1,2kA
Energy 38J
Number of Circuits 1
Capacitance @ Frequency 70pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names MOV-07D751KCT
MOV-07D751KCT-ND
MOV-07D751KTRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-07D751KTRTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,08794 €
  • Bulk ? : MOV-07D751K-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.243 - Immediate
  • Unit Price: 0,43000 €

10:34:54 1.22.2019