Price & Procurement
49.610 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
5 0,31000 €1,55
10 0,30000 €3,00
50 0,25280 €12,64
100 0,20980 €20,98
250 0,19068 €47,67
500 0,16210 €81,05
1.000 0,14302 €143,02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-SM100TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 49.610 - Immediate
  • Unit Price: €0,13349
  • Cut Tape (CT)  : MF-SM100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.610 - Immediate
  • Unit Price: €0,32000

MF-SM100-2

Datasheet
Digi-Key Part Number MF-SM100DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MF-SM100-2
Copy  
Description PTC RESET FUSE 30V 1.1A 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 1.1A Ih Surface Mount 2-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-SM
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 80A
Current - Hold (Ih) (Max) 1,1A
Current - Trip (It) 2,2A
Time to Trip 500ms
Resistance - Initial (Ri) (Min) 120 mOhms
Resistance - Post Trip (R1) (Max) 480 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-SM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

MF-SMLAB

FUSE KIT PTC RST 0.3-2.6A 45PC

Bourns Inc.

€27,30000 Details
You May Also Be Interested In

MF-SM250-2

PTC RESET FUSE 15V 2.5A 2SMD

Bourns Inc.

€0,35000 Details

MF-SM050-2

PTC RESET FUSE 60V 500MA 2SMD

Bourns Inc.

€0,32000 Details

MF-SM075-2

PTC RESET FUSE 30V 750MA 2SMD

Bourns Inc.

€0,32000 Details

SN74LVC1G19DCKR

IC DECODER/DEMUX 1X1:2 SC70-6

Texas Instruments

€0,37000 Details

0705530002

CONN HEADER R/A 3POS 2.54MM

Molex

€1,02000 Details

SN74LVC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

€0,34000 Details
Additional Resources
Standard Package 1
Other Names MF-SM100DKR