Price & Procurement
13.631 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 €0,46
5 0,44400 €2,22
10 0,43000 €4,30
50 0,36200 €18,10
100 0,30050 €30,05
250 0,27320 €68,30
500 0,23220 €116,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,46000

Excludes VAT

€0,54740

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-MSMF150/24X-2TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: €0,19806
  • Cut Tape (CT)  : MF-MSMF150/24X-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.631 - Immediate
  • Unit Price: €0,46000

MF-MSMF150/24X-2

Datasheet
Digi-Key Part Number MF-MSMF150/24X-2DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MF-MSMF150/24X-2
Copy  
Description PTC RESET FUSE 24V 1.5A 1812
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets MF-MSMF Series
Product Training Modules Multifuse® Resettable Fuses
ESD Protection Products
Environmental Information MF-MSMF Material Declaration
RoHS3 MF-xxxx Series
Featured Product Circuit Protection Portfolio
Mfg CAD Models MF-MSMF150 24X.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Packaging MF-MSMF Series Reel Color Jan/2011
MF-MSMF,SMDF Series TR Dec/2009
HTML Datasheet MF-MSMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-MSMF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 20A
Current - Hold (Ih) (Max) 1,5A
Current - Trip (It) 3A
Time to Trip 1,5s
Resistance - Initial (Ri) (Min) 30 mOhms
Resistance - Post Trip (R1) (Max) 120 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-MSMF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PA5140.105NLT

COMMON MODE CHOKE 135UH 22A

Pulse Electronics Power

€3,50000 Details

BZT52C9V1S-7-F

DIODE ZENER 9.1V 200MW SOD323

Diodes Incorporated

€0,26000 Details

MF-MSMF110/24X-2

PTC RESET FUSE 24V 1.1A 1812

Bourns Inc.

€0,38000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

€0,27000 Details

SMA6J10CA-TR

TVS DIODE 10VWM 19.6VC SMA

STMicroelectronics

€0,52000 Details

NL17SZ17XV5T2G

IC BUF NON-INVERT 5.5V SOT553

onsemi

€0,38000 Details
Additional Resources
Standard Package 1
Other Names MF-MSMF150/24X-2DKR