EUR | USD
Favorite

Price & Procurement
29.105 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
5 0,33000 1,65 €
10 0,31900 3,19 €
50 0,26880 13,44 €
100 0,22310 22,31 €
250 0,20284 50,71 €
500 0,17242 86,21 €
1.000 0,15214 152,14 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MF-MSMF110/16-2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,14200 €
  • Cut Tape (CT)  : MF-MSMF110/16-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.105 - Immediate
  • Unit Price: 0,34000 €

MF-MSMF110/16-2

Datasheet
Digi-Key Part Number MF-MSMF110/16-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF-MSMF110/16-2
Copy  
Description PTC RESET FUSE 16V 1.1A 1812
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

PTC Resettable Fuse 16V 1.1A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Multifuse®, MF-MSMF
Packaging Digi-Reel® 
Part Status Active
Type
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 1,1A
Current - Trip (It) 2,2A
Time to Trip 300ms
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 210 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency cURus, TUV
Base Part Number MF-MSMF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

MF-MSMFLAB

FUSE KIT PTC RST 0.1-2.5A 40PC

Bourns Inc.

33,80800 € Details
You May Also Be Interested In

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

0,28000 € Details

MF-MSMF250/16X-2

PTC RESET FUSE 16V 2.5A 1812

Bourns Inc.

0,46000 € Details

LTST-C170KSKT

LED YELLOW CLEAR SMD

Lite-On Inc.

0,26000 € Details

2N7002,215

MOSFET N-CH 60V 300MA SOT-23

Nexperia USA Inc.

0,14000 € Details

MF-MSMF030-2

PTC RESET FUSE 30V 300MA 1812

Bourns Inc.

0,27000 € Details

PAM2306AYPKE

IC REG BUCK 1.8V/3.3V DL 12WDFN

Diodes Incorporated

0,60000 € Details
Additional Resources
Standard Package 1
Other Names MF-MSMF110/16-2DKR
MF-MSMF110/162DKR
MF-MSMF110/162DKR-ND