EUR | USD
Favorite

CRM2512-JW-2R2ELF 2.2 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
86.408 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,28500 €2,85
25 0,22280 €5,57
50 0,18840 €9,42
100 0,14840 €14,84
250 0,12556 €31,39
500 0,10272 €51,36
1.000 0,07990 €79,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CRM2512-JW-2R2ELFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,07762 €
  • Cut Tape (CT)  : CRM2512-JW-2R2ELFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 86.408 - Immediate
  • Unit Price: 0,40000 €

CRM2512-JW-2R2ELF

Datasheet
Digi-Key Part Number CRM2512-JW-2R2ELFDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CRM2512-JW-2R2ELF
Copy  
Description RES SMD 2.2 OHM 5% 2W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRM2512 Series
Environmental Information CRM2512 Material Declaration
Mfg CAD Models CRM2512.stp
EDA / CAD Models CRM2512-JW-2R2ELF by SnapEDA
CRM2512-JW-2R2ELF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CRM2512
Packaging Digi-Reel® 
Part Status Active
Resistance 2,2 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRM2512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CRM2512-JW-2R2ELFDKR