EUR | USD
Favorite

CRM2512-FX-10R0ELF 10 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
38.379 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 €0,45
10 0,31800 €3,18
25 0,24800 €6,20
50 0,20980 €10,49
100 0,16530 €16,53
250 0,13992 €34,98
500 0,11446 €57,23
1.000 0,08903 €89,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,45000

Excludes VAT

€0,53550

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CRM2512-FX-10R0ELFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,08649 €
  • Cut Tape (CT)  : CRM2512-FX-10R0ELFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.379 - Immediate
  • Unit Price: 0,45000 €

CRM2512-FX-10R0ELF

Datasheet
Digi-Key Part Number CRM2512-FX-10R0ELFDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CRM2512-FX-10R0ELF
Copy  
Description RES SMD 10 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRM2512 Series
Environmental Information CRM2512 Material Declaration
Mfg CAD Models CRM2512.stp
EDA / CAD Models CRM2512-FX-10R0ELF by SnapEDA
CRM2512-FX-10R0ELF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CRM2512
Packaging Digi-Reel® 
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRM2512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CRM2512-FX-10R0ELFDKR