EUR | USD
Favorite

CRM0805-FX-R100ELF 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Price & Procurement
31.843 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,34600 3,46 €
25 0,26360 6,59 €
50 0,19560 9,78 €
100 0,14550 14,55 €
250 0,12288 30,72 €
500 0,10532 52,66 €
1.000 0,08024 80,24 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,45000 €

Excludes VAT

0,52200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CRM0805-FX-R100ELFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,06821 €
  • Cut Tape (CT)  : CRM0805-FX-R100ELFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.843 - Immediate
  • Unit Price: 0,45000 €

CRM0805-FX-R100ELF

Datasheet
Digi-Key Part Number CRM0805-FX-R100ELFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRM0805-FX-R100ELF
Copy  
Description RES 0.1 OHM 1% 1/4W 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRM0805/1206/2010
Environmental Information CRM0805 Material Declaration
Mfg CAD Models CRM0805.stp
HTML Datasheet CRM0805/1206/2010
EDA / CAD Models CRM0805-FX-R100ELF by SnapEDA
CRM0805-FX-R100ELF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CRM0805
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRM0805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CRM0805-FX-R100ELFDKR