EUR | USD

CGA0402MLC-05G Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Price & Procurement
10.142 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,33300 €3,33
25 0,28080 €7,02
100 0,22850 €22,85
250 0,18936 €47,34
500 0,15672 €78,36
1.000 0,11753 €117,53
2.500 0,10774 €269,35
5.000 0,10121 €506,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : CGA0402MLC-05GTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,09468 €
  • Digi-Reel®  : CGA0402MLC-05GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.142 - Immediate
  • Unit Price: Digi-Reel®

CGA0402MLC-05G

Datasheet
Digi-Key Part Number CGA0402MLC-05GCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CGA0402MLC-05G
Copy  
Description VARISTOR 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLC Series Datasheet
Mfg CAD Models CG0402MLC.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard® MLC
Packaging Cut Tape (CT) 
Part Status Active
Maximum DC Volts 5V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0,5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
Base Part Number CGA0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CGA0402MLC-12G

VARISTOR 0402

Bourns Inc.

0,42000 € Details

GG0402050R3C2P

TVS DIODE 5VWM 15.5VC 0402

AVX Corporation

0,34000 € Details

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

1,00000 € Details

ESDA6V1SC6Y

TVS DIODE 5.2VWM 19VC SOT23-6

STMicroelectronics

0,39000 € Details

DLW43SH510XK2L

CMC 51UH 230MA 2LN SMD AEC-Q200

Murata Electronics

0,98000 € Details

EZJ-Z0V500AA

VARISTOR 50V 0402

Panasonic Electronic Components

0,33000 € Details
Additional Resources
Standard Package 1
Other Names CGA0402MLC-05GCT