Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,32200 3,22 €
25 0,28200 7,05 €
100 0,24170 24,17 €
250 0,20948 52,37 €
500 0,17722 88,61 €
1.000 0,13695 136,95 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CG0603MLU-3.3ECT-ND
Copy   CG0603MLU-3.3ECT-ND
Quantity Available 15.484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CG0603MLU-3.3E

Copy   CG0603MLU-3.3E
Description VARISTOR 0603
Copy   VARISTOR 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy     Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Documents & Media
Datasheets MLU Series
Product Training Modules ESD Protection Products
Mfg CAD Models CG0603MLU.stp
Catalog Page 2326 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 3,3V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0,5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • CG0603MLU-05E - Bourns Inc. | CG0603MLU-05ECT-ND DigiKey Electronics
  • CG0603MLU-05E
  • Bourns Inc.
  • VARISTOR 0603
  • Unit Price 0,38000 €
  • CG0603MLU-05ECT-ND
Additional Resources
Standard Package ? 1
Other Names CG0603MLU-3.3ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0603MLU-3.3ETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,11340 €
  • Digi-Reel® ? : CG0603MLU-3.3EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.484 - Immediate
  • Unit Price: Digi-Reel®

14:04:00 1.17.2019