EUR | USD
Favorite

Price & Procurement
65.439 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,24900 2,49 €
25 0,21040 5,26 €
100 0,17120 17,12 €
250 0,14188 35,47 €
500 0,11740 58,70 €
1.000 0,08805 88,05 €
2.500 0,08072 201,79 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,38080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CG0603MLC-05LETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 65.000 - Immediate
  • Unit Price: 0,07582 €
  • Cut Tape (CT)  : CG0603MLC-05LECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.439 - Immediate
  • Unit Price: 0,32000 €

CG0603MLC-05LE

Datasheet
Digi-Key Part Number CG0603MLC-05LEDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CG0603MLC-05LE
Copy  
Description VARISTOR 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLC Series Datasheet
Product Training Modules ESD Protection Products
Featured Product Multifuse® and ChipGuard® Circuit Protection Devices for USB 2.0 and USB 3.0
Mfg CAD Models CG0603MLC.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series ChipGuard® MLC
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 5V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0,5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
Base Part Number CG060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CG0603MLC-3.3LE

VARISTOR 0603

Bourns Inc.

0,32000 € Details

MH2029-300Y

FERRITE BEAD 30 OHM 0805 1LN

Bourns Inc.

0,08000 € Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

0,26000 € Details

CDSU4148

DIODE GEN PURP 75V 150MA 0603

Comchip Technology

0,20000 € Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

0,08000 € Details

UX60-MB-5ST

CONN RCPT USB2.0 MINI B SMD R/A

Hirose Electric Co Ltd

0,76000 € Details
Additional Resources
Standard Package 1
Other Names CG0603MLC-05LEDKR