CDSOT23-0502B 9V Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L
Price & Procurement
282 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 €0,57
10 0,49000 €4,90
100 0,36560 €36,56
500 0,28726 €143,63
1.000 0,22198 €221,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,57000

Excludes VAT

€0,67830

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CDSOT23-0502BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,20239
  • Cut Tape (CT)  : CDSOT23-0502BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 282 - Immediate
  • Unit Price: €0,57000

CDSOT23-0502B

Datasheet
Digi-Key Part Number CDSOT23-0502BDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CDSOT23-0502B
Copy  
Description TVS DIODE 5VWM 9VC SOT23-3L
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

9V Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9V
Current - Peak Pulse (10/1000µs) 8.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3L
Base Part Number CDSOT23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

BAT54-7-F

DIODE SCHOTTKY 30V 200MA SOT23-3

Diodes Incorporated

€0,14000 Details

CDSOD323-T36SC

TVS DIODE 36VWM 75VC SOD323

Bourns Inc.

€0,53000 Details

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

€0,19000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

€1,38000 Details

MPZ1608Y101BTA00

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

€0,08000 Details

SM712.TCT

TVS DIODE 12V/7V 26V/12V SOT23-3

Semtech Corporation

€1,54000 Details
Additional Resources
Standard Package 1
Other Names CDSOT23-0502BDKR