CDSOD323-T15C 31.8V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
671 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,52700 €5,27
100 0,40390 €40,39
500 0,31928 €159,64
1.000 0,25543 €255,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,71400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CDSOD323-T15CTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,23148
  • Cut Tape (CT)  : CDSOD323-T15CCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 671 - Immediate
  • Unit Price: €0,60000

CDSOD323-T15C

Datasheet
Digi-Key Part Number CDSOD323-T15CDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CDSOD323-T15C
Copy  
Description TVS DIODE 15VWM 31.8VC SOD323
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

31.8V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets CDSOD323-Txx(C)
Environmental Information RoHS3 CD, CDDFN, CDNBS, CDSC, CDSOD, CDSOT Series
REACH 219 Cert
PCN Assembly/Origin Mult Dev Wafer Size Chg 24/Sep/2019
HTML Datasheet CDSOD323-Txx(C)
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 31.8V (Typ)
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number CDSOD323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

€0,16000 Details

MM3Z6V8T1G

DIODE ZENER 6.8V 300MW SOD323

onsemi

€0,16000 Details

573100D00000G

TOP MOUNT HEATSINK .4" D-PAK

Aavid, Thermal Division of Boyd Corporation

€0,68000 Details

CDSOD323-T05

TVS DIODE 5VWM 18.3VC SOD323

Bourns Inc.

€0,56000 Details

ES1GTR

DIODE GEN PURP 400V 1A SMA

SMC Diode Solutions

€0,33000 Details

C6D04065E

GEN 6 650V 4 A SBD

Cree/Wolfspeed

€1,69000 Details
Additional Resources
Standard Package 1
Other Names CDSOD323-T15CDKR