EUR | USD
Favorite

CDSOD323-T08SC 18.5V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
5.190 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47 €
10 0,41800 4,18 €
100 0,28500 28,50 €
500 0,23810 119,05 €
1.000 0,20263 202,63 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,47000 €

Excludes VAT

0,54520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CDSOD323-T08SCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,18997 €
  • Cut Tape (CT)  : CDSOD323-T08SCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.190 - Immediate
  • Unit Price: 0,47000 €

CDSOD323-T08SC

Datasheet
Digi-Key Part Number CDSOD323-T08SCDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDSOD323-T08SC
Copy  
Description TVS DIODE 8V 18.5V SOD323
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

18.5V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets CDSOD323-TxxS(C)
Mfg CAD Models CDSOD323-T08C.stp
PCN Assembly/Origin Mult Dev Wafer Size Chg 24/Sep/2019
HTML Datasheet CDSOD323-TxxS(C)
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8V
Voltage - Breakdown (Min) 8.5V
Voltage - Clamping (Max) @ Ipp 18.5V (Typ)
Current - Peak Pulse (10/1000µs) 17A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 150pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number CDSOD323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CDSOD323-T36SC

TVS DIODE 36V 75V SOD323

Bourns Inc.

0,47000 € Details

CDSOD323-T05SC

TVS DIODE 5V 14.5V SOD323

Bourns Inc.

0,47000 € Details

CDSOD323-T12SC

TVS DIODE 12V 29.5V SOD323

Bourns Inc.

0,47000 € Details

5017

PC TEST POINT MINIATURE

Keystone Electronics

0,35000 € Details

USBDF01W5

FILTER RC(PI) 33 OHM/47PF SMD

STMicroelectronics

0,59000 € Details

PIC16LF1459-I/ML

IC MCU 8BIT 14KB FLASH 20QFN

Microchip Technology

1,40000 € Details
Additional Resources
Standard Package 1
Other Names CDSOD323-T08SCDKR