CDSOD323-T05SC 14.5V (Typ) Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
1.842 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 €0,52
10 0,45700 €4,57
100 0,35080 €35,08
500 0,27736 €138,68
1.000 0,22189 €221,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,52000

Excludes VAT

€0,61880

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CDSOD323-T05SCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20109 €
  • Cut Tape (CT)  : CDSOD323-T05SCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.842 - Immediate
  • Unit Price: 0,52000 €

CDSOD323-T05SC

Datasheet
Digi-Key Part Number CDSOD323-T05SCDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CDSOD323-T05SC
Copy  
Description TVS DIODE 5VWM 14.5VC SOD323
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

14.5V (Typ) Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets CDSOD323-TxxS(C)
Environmental Information RoHS3 CD, CDDFN, CDNBS, CDSC, CDSOD, CDSOT Series
REACH 219 Cert
Mfg CAD Models CDSOD323-T05SC.stp
PCN Assembly/Origin Mult Dev Wafer Size Chg 24/Sep/2019
HTML Datasheet CDSOD323-TxxS(C)
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14.5V (Typ)
Current - Peak Pulse (10/1000µs) 28A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 175pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number CDSOD323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CDSOD323-T12SC

TVS DIODE 12VWM 29.5VC SOD323

Bourns Inc.

0,52000 € Details

CDSOD323-T03SC

TVS DIODE 3.3VWM 10.9VC SOD323

Bourns Inc.

0,52000 € Details

CDSOD323-T03S

TVS DIODE 3.3VWM 10.9VC SOD323

Bourns Inc.

0,56000 € Details

HX0068ANLT

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Pulse Electronics Network

5,95000 € Details

APT1608LVBC/D

LED BLUE CLEAR 2SMD

Kingbright

0,49000 € Details

1812L050/60MR

PTC RESET FUSE 60V 500MA 1812

Littelfuse Inc.

0,80000 € Details
Additional Resources
Standard Package 1
Other Names CDSOD323-T05SCDKR