Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62 €
10 1,46100 14,61 €
25 1,37840 34,46 €
100 1,17430 117,43 €
250 1,10264 275,66 €
500 0,96480 482,40 €
1.000 0,79941 799,41 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CDNBS08-SRDA05-4DKR-ND
Copy   CDNBS08-SRDA05-4DKR-ND
Quantity Available 1.412
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDNBS08-SRDA05-4

Copy   CDNBS08-SRDA05-4
Description TVS DIODE 5V 13.5V 8SOIC
Copy   TVS DIODE 5V 13.5V 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC

Copy   13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Documents & Media
Datasheets CDNBS08-SRDAxx-4
Product Training Modules ESD Protection Products
Environmental Information CDNBS08 Series Material Declaration
Mfg CAD Models CDNBS08-SRDA05-4.stp
PCN Assembly/Origin Array Wafer Size Chg 6/Mar/2019
Semiconductor Warehouse 21/Mar/2019
Catalog Page 2296 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 13.5V
Current - Peak Pulse (10/1000µs) 42A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number CDNBS08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • CDNBS08-SRDA3.3-4 - Bourns Inc. | CDNBS08-SRDA3.3-4CT-ND DigiKey Electronics
  • CDNBS08-SRDA3.3-4
  • Bourns Inc.
  • TVS DIODE 3.3V 10.9V 8SOIC
  • Unit Price 1,62000 €
  • CDNBS08-SRDA3.3-4CT-ND
  • SN74HCT245PWR - Texas Instruments | 296-8404-1-ND DigiKey Electronics
  • SN74HCT245PWR
  • Texas Instruments
  • IC TXRX NON-INVERT 5.5V 20TSSOP
  • Unit Price 0,44000 €
  • 296-8404-1-ND
  • 741C083100JP - CTS Resistor Products | 741C083100JPCT-ND DigiKey Electronics
  • 741C083100JP
  • CTS Resistor Products
  • RES ARRAY 4 RES 10 OHM 0804
  • Unit Price 0,16000 €
  • 741C083100JPCT-ND
  • UA78L12ACPK - Texas Instruments | 296-11132-1-ND DigiKey Electronics
  • UA78L12ACPK
  • Texas Instruments
  • IC REG LINEAR 12V 100MA SOT89-3
  • Unit Price 0,36000 €
  • 296-11132-1-ND
Additional Resources
Standard Package ? 1
Other Names CDNBS08-SRDA05-4DKR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CDNBS08-SRDA05-4CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.412 - Immediate
  • Unit Price: 1,62000 €

20:17:46 8.17.2019