EUR | USD
Favorite

CDDFN2-T3.3B 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Price & Procurement
23.606 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,31600 €3,16
100 0,23630 €23,63
500 0,18566 €92,83
1.000 0,14346 €143,46
2.000 0,13080 €261,60
5.000 0,12236 €611,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CDDFN2-T3.3BTR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,11507 €
  • Cut Tape (CT)  : CDDFN2-T3.3BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.606 - Immediate
  • Unit Price: 0,37000 €

CDDFN2-T3.3B

Datasheet
Digi-Key Part Number CDDFN2-T3.3BDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CDDFN2-T3.3B
Copy  
Description TVS DIODE 3.3V 8V 2DFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)

Copy  
Customer Reference
Documents & Media
Datasheets CDDFN2-T3.3B Datasheet
CDDFN2-T3.3B Bulletin
PCN Design/Specification CDDFN2 01/Feb/2018
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
HTML Datasheet CDDFN2-T3.3B Bulletin
CDDFN2-T3.3B Datasheet
EDA / CAD Models CDDFN2-T3.3B by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 13.5pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package 2-DFN (1x0.6)
Base Part Number CDDFN2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

DESD3V3E1BL-7B

GENERAL PROTECTION PP X1-DFN1006

Diodes Incorporated

0,19000 € Details

1SS361LP3-7

DIODE GEN PURP 80V 100MA 2DFN

Diodes Incorporated

0,31000 € Details

BAV5004LP-7B

DIODE GEN PURP 350V 300MA 2DFN

Diodes Incorporated

0,37000 € Details

BAS16HLP-7

DIODE GEN PURP 100V 215MA 2DFN

Diodes Incorporated

0,30000 € Details

CDDFN2-T5.0LC

TVS DIODE 5V 25V 2DFN

Bourns Inc.

0,37000 € Details

ESDA14V2BP6

TVS DIODE 12V SOT666

STMicroelectronics

0,55000 € Details
Additional Resources
Standard Package 1
Other Names CDDFN2-T3.3BDKR