EUR | USD
Favorite

CAY17-510JALF 51 Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,05125 256,25 €
10.000 0,05011 501,11 €
25.000 0,04840 1.210,07 €
50.000 0,04745 2.372,67 €
125.000 0,04700 5.874,74 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : CAY17-510JALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.072 - Immediate
  • Unit Price: 0,38000 €
  • Digi-Reel®  : CAY17-510JALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.072 - Immediate
  • Unit Price: Digi-Reel®

CAY17-510JALF

Datasheet
Digi-Key Part Number CAY17-510JALFTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAY17-510JALF
Copy  
Description RES ARRAY 8 RES 51 OHM 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

51 Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Documents & Media
Datasheets CAY17 Series
Environmental Information RoHS3 CAT10, CAT16, CAT25, CAYxx, CHP, CHV Series
Mfg CAD Models CAY17-j.stp
HTML Datasheet CAY17 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CAY17
Packaging Tape & Reel (TR) 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 51
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number CAY17
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 5.000
Other Names CAY17-510JALF-ND
CAY17-510JALFTR
CAY17510JALF