EUR | USD
Favorite

CAY17-222JALF 2.2k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13 €
10 0,11700 1,17 €
25 0,08120 2,03 €
50 0,06320 3,16 €
100 0,04510 4,51 €
250 0,03516 8,79 €
500 0,02796 13,98 €
1.000 0,01983 19,83 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CAY17-222JALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,01393 €
  • Cut Tape (CT)  : CAY17-222JALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,13000 €

CAY17-222JALF

Datasheet
Digi-Key Part Number CAY17-222JALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAY17-222JALF
Copy  
Description RES ARRAY 8 RES 2.2K OHM 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Documents & Media
Datasheets CAY17 Series
Environmental Information RoHS3 CAT10, CAT16, CAT25, CAYxx, CHP, CHV Series
Mfg CAD Models CAY17-j.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CAY17
Packaging Digi-Reel® 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 2.2k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number CAY17
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CAY17-222JALFDKR