EUR | USD
Favorite

CAY17-104JALF 100k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12 €
10 0,10500 1,05 €
25 0,07320 1,83 €
50 0,05680 2,84 €
100 0,04050 4,05 €
250 0,03160 7,90 €
500 0,02512 12,56 €
1.000 0,01782 17,82 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,12000 €

Excludes VAT

0,13920 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CAY17-104JALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,01299 €
  • Cut Tape (CT)  : CAY17-104JALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: 0,12000 €

CAY17-104JALF

Datasheet
Digi-Key Part Number CAY17-104JALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAY17-104JALF
Copy  
Description RES ARRAY 8 RES 100K OHM 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Documents & Media
Datasheets CAY17 Series
Mfg CAD Models CAY17-j.stp
EDA / CAD Models CAY17-104JALF by SnapEDA
Environmental Information RoHS3 CAT10, CAT16, CAT25, CAYxx, CHP, CHV Series
HTML Datasheet CAY17 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CAY17
Packaging Digi-Reel® 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number CAY17
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CAY17-104JALFDKR