EUR | USD
Favorite

CAY16-2201F4LF 2.2k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Price & Procurement
226 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,07100 €0,71
25 0,04880 €1,22
50 0,03820 €1,91
100 0,02730 €2,73
250 0,02132 €5,33
500 0,01692 €8,46
1.000 0,01201 €12,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : CAY16-2201F4LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00928 €
  • Digi-Reel®  : CAY16-2201F4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: Digi-Reel®

CAY16-2201F4LF

Datasheet
Digi-Key Part Number CAY16-2201F4LFCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CAY16-2201F4LF
Copy  
Description RES ARRAY 4 RES 2.2K OHM 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets CAT,CAY 16 Series
Environmental Information RoHS3 CAT10, CAT16, CAT25, CAYxx, CHP, CHV Series
Mfg CAD Models CAY16-F4.stp
HTML Datasheet CAT,CAY 16 Series
EDA / CAD Models CAY16-2201F4LF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CAY16
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 2.2k
Tolerance ±1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number CAY16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TPD4E1B06DCKR

TVS DIODE 5.5V 14.5V SC70-6

Texas Instruments

0,49000 € Details

LM2664M6/NOPB

IC REG CHARG PUMP INV 40MA SOT23

Texas Instruments

0,79000 € Details

TPS72325DBVR

IC REG LIN -2.5V 200MA SOT23-5

Texas Instruments

2,39000 € Details

CAY16-1002F4LF

RES ARRAY 4 RES 10K OHM 1206

Bourns Inc.

0,08000 € Details

CDBU0130L

DIODE SCHOTTKY 30V 100MA 0603

Comchip Technology

0,38000 € Details

CZRQR52C3-HF

DIODE ZENER 3V 125MW 0402

Comchip Technology

0,35000 € Details
Additional Resources
Standard Package 1
Other Names CAY16-2201F4LFCT