EUR | USD
Favorite

Price & Procurement
18.400 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,93000 1,93 €
10 1,69800 16,98 €
25 1,52280 38,07 €
50 1,46420 73,21 €
100 1,40560 140,56 €
250 1,34708 336,77 €
500 1,11280 556,40 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,93000 €

Excludes VAT

2,23880 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3313J-101ETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,95839 €
  • Cut Tape (CT)  : 3313J-101ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.400 - Immediate
  • Unit Price: 1,93000 €

3313J-1-101E

Datasheet
Digi-Key Part Number 3313J-101EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3313J-1-101E
Copy  
Description TRIMMER 100OHM 0.125W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Documents & Media
Datasheets 3313 Series
PCN Design/Specification 3313 Model 18/Jan/2012
Mfg CAD Models 3313J-001.stp
HTML Datasheet 3313 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3313 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 100 Ohms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.138" x 0.126" Face x 0.087" H (3.50mm x 3.20mm x 2.20mm)
Base Part Number 3313J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PSM050S-10B10KB

MINI SLIDE POT

TT Electronics/BI

1,09000 € Details

PVG3A501C01R00

TRIMMER 500 OHM 0.25W J LEAD TOP

Bourns Inc.

1,39000 € Details

SM-42TW503

TRIMMER 50K OHM 0.25W J LEAD TOP

Nidec Copal Electronics

2,99000 € Details

3313J-1-501E

TRIMMER 500OHM 0.125W J LEAD TOP

Bourns Inc.

1,93000 € Details

PT10MH01-103A2020-S

POT 10K OHM LINEAR

Amphenol Piher Sensing Systems

0,42000 € Details

TC33X-2-101E

TRIMMER 100 OHM 0.1W J LEAD TOP

Bourns Inc.

0,25000 € Details
Additional Resources
Standard Package 1
Other Names 3313J-101EDKR