EUR | USD
Favorite

BME680 Gas, Humidity, Pressure, Temperature Sensor I²C, SPI Output
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,13000 12,13 €
5 10,64000 53,20 €
10 9,57600 95,76 €
25 8,51160 212,79 €
50 7,87340 393,67 €
100 6,80930 680,93 €
500 6,38374 3.191,87 €
1.000 5,95816 5.958,16 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 828-1077-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 5,14568 €
  • Cut Tape (CT)  : 828-1077-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 12,13000 €

BME680

Datasheet
Digi-Key Part Number 828-1077-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BME680
Copy  
Description SENSOR RH PRESSURE TEMP VOC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Gas, Humidity, Pressure, Temperature Sensor I²C, SPI Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Gas, Humidity, Pressure, Temperature
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-2467

BME680 ENVIRONMENT CLICK

MikroElektronika

32,11000 € Details

SHUTTLE BOARD BME680

EVAL BOARD FOR BME680

Bosch Sensortec

22,71000 € Details
You May Also Be Interested In

BME280

SENSOR PRESSURE HUMIDITY TEMP

Bosch Sensortec

5,95000 € Details

SGP30-2.5K

AIR QUALITY GAS SENSOR FOR VOC'S

Sensirion AG

12,32000 € Details

BMI160

IMU ACCEL/GYRO I2C/SPI 14LGA

Bosch Sensortec

4,52000 € Details

ZMOD4410AI1V

TVOC IAQ INTEGRATED SENSOR

Renesas Electronics America Inc.

9,40000 € Details

SPH0645LM4H-B

CRAWFORD MIC DGT I2S BOTTOM PORT

Knowles

2,58000 € Details

BMP280

SENSOR PRESSURE ABS

Bosch Sensortec

3,16000 € Details
Additional Resources
Standard Package 1
Other Names 828-1077-6