EUR | USD
Favorite

BMA423 Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1.6kHz 12-LGA (2x2)
Price & Procurement
17.340 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29 €
5 2,17400 10,87 €
10 1,86300 18,63 €
25 1,49040 37,26 €
50 1,36620 68,31 €
100 1,24210 124,21 €
500 1,08680 543,40 €
1.000 0,96260 962,60 €
5.000 0,90049 4.502,46 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 828-1073-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,76217 €
  • Cut Tape (CT)  : 828-1073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.340 - Immediate
  • Unit Price: 2,29000 €

BMA423

Datasheet
Digi-Key Part Number 828-1073-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BMA423
Copy  
Description ACCEL 2-16G I2C/SPI 12LGA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1.6kHz 12-LGA (2x2)

Copy  
Documents & Media
Datasheets BMA423 Datasheet
Triaxial Handling Instr
BMA423 Product Flyer
Environmental Information RoHS3 Certificate
Featured Product BMA423 Accelerometer
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (mV/g) -
Bandwidth 8Hz ~ 1.6kHz
Output Type I²C, SPI
Voltage - Supply 1.62V ~ 3.6V
Features Adjustable Bandwidth, Selectable Low Pass Filter
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SHUTTLE BOARD BMA423

EVAL BOARD FOR BMA423

Bosch Sensortec

22,77000 € Details
You May Also Be Interested In

BMA253

ACCEL 2-16G I2C/SPI 12LGA

Bosch Sensortec

1,73000 € Details

AFE4900YZT

IC AFE 3 CHAN 24BIT 30DSBGA

Texas Instruments

6,03000 € Details

BMA400

ACCELEROMETER 2-16G 12LGA

Bosch Sensortec

4,09000 € Details

AS5601-ASOT

SENSOR ANGLE SMD

ams

2,92000 € Details

ADXL325BCPZ-RL7

ACCELEROMETER 5G ANALOG 16LFCSP

Analog Devices Inc.

6,03000 € Details

110TR

BATTERY CONTACT SPRING MULTI SMD

Keystone Electronics

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 828-1073-6