EUR | USD

BMA423 Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1.6kHz 12-LGA (2x2)
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 €2,04
5 1,92200 €9,61
10 1,64700 €16,47
25 1,31760 €32,94
50 1,20780 €60,39
100 1,09810 €109,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,04000

Excludes VAT

€2,42760

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 828-BMA423TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : 828-BMA423DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

BMA423

Datasheet
Digi-Key Part Number 828-BMA423CT-ND
Copy  
Manufacturer

Bosch Sensortec

Copy  
Manufacturer Part Number BMA423
Copy  
Description ACCEL 2-16G I2C/SPI 12LGA
Copy  
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1.6kHz 12-LGA (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets Triaxial Handling Instr
Environmental Information RoHS3 Certificate
Featured Product BMA423 Accelerometer
PCN Obsolescence/ EOL BMA423 16/Apr/2021
PCN Part Number BMA42y new versions 31/MAR/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (mV/g) -
Bandwidth 8Hz ~ 1.6kHz
Output Type I²C, SPI
Voltage - Supply 1.62V ~ 3.6V
Features Adjustable Bandwidth, Selectable Low Pass Filter
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SHUTTLE BOARD BMA423

EVAL BOARD FOR BMA423

Bosch Sensortec

24,08000 € Details
You May Also Be Interested In

BMA456

ACCEL 2-16G I2C/SPI 12LGA

Bosch Sensortec

2,56000 € Details

LIS2DE12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

1,11000 € Details

BMA400

ACCELEROMETER 2-16G 12LGA

Bosch Sensortec

Call Details

RV-3028-C7 32.768KHZ 1PPM-TA-QC

IC RTC CLK/CALENDAR I2C 8-SMT

Micro Crystal AG

2,40000 € Details

MX25L3233FZBI-08Q

IC FLASH 32MBIT SPI/QUAD 8USON

Macronix

0,70000 € Details

AD5940BCBZ-RL

BIO-IMPEDANCE & ELECTROCHEMICAL

Analog Devices Inc.

8,37000 € Details
Additional Resources
Standard Package 1
Other Names 0273.016.016-1NV
828-1073-1
828-1073-1-ND
828-BMA423CT