EUR | USD
Favorite

SM1204BC-R/G Green, Red 574nm Green, 631nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 2-SMD, No Lead
Price & Procurement
21.210 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,40200 4,02 €
100 0,25880 25,88 €
500 0,22150 110,75 €
1.000 0,17487 174,87 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,52000 €

Excludes VAT

0,60320 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 492-2527-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,16321 €
  • Digi-Reel®  : 492-2527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.210 - Immediate
  • Unit Price: Digi-Reel®

SM1204BC-R/G

Datasheet
Digi-Key Part Number 492-2527-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM1204BC-R/G
Copy  
Description LED GREEN/RED CLEAR 1204 SMD R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green, Red 574nm Green, 631nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets SM1204BC-R/G
Environmental Information RoHS Cert SM1204BC-R/G
Mfg CAD Models SM1204yyy.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 72mcd Green, 115mcd Red
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 574nm Green, 631nm Red
Wavelength - Peak 575nm Green, 645nm Red
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

PMM-3738-VM1000-R

MIC PIEZO MEMS ANALOG OMNI

PUI Audio, Inc.

1,41000 € Details
Additional Resources
Standard Package 1
Other Names 492-2527-1