EUR | USD
Favorite

SM0605BC-R/G Green, Red 574nm Green, 625nm Red LED Indication - Discrete 1.9V Green, 1.9V Red 0605 (1613 Metric)
Price & Procurement
45.643 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 €0,51
10 0,33400 €3,34
100 0,22090 €22,09
1.000 0,17053 €170,53
2.000 0,15409 €308,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,51000

Excludes VAT

€0,60690

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 492-2274-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,15409 €
  • Digi-Reel®  : 492-2274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.643 - Immediate
  • Unit Price: Digi-Reel®

SM0605BC-R/G

Datasheet
Digi-Key Part Number 492-2274-1-ND
Copy  
Manufacturer

Bivar Inc.

Copy  
Manufacturer Part Number SM0605BC-R/G
Copy  
Description LED GREEN/RED CLEAR 0605 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green, Red 574nm Green, 625nm Red LED Indication - Discrete 1.9V Green, 1.9V Red 0605 (1613 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SM0605BC-R/G
Environmental Information RoHS Cert SM0605BC-R/G
EDA / CAD Models SM0605BC-R/G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd Green, 120mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.9V Green, 1.9V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 574nm Green, 625nm Red
Wavelength - Peak 575nm Green, 630nm Red
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package 0605
Size / Dimension 1.60mm L x 1.50mm W
Height (Max) 0.85mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

VLP-350-F

LIGHT PIPE CLEAR 3MM LENS STRGHT

Bivar Inc.

0,42000 € Details
Additional Resources
Standard Package 1
Other Names 492-2274-1