EUR | USD
Favorite

SM0603GCL Green 574nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Price & Procurement
9.725 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,29600 2,96 €
100 0,19600 19,60 €
1.000 0,15137 151,37 €
2.000 0,13678 273,55 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,45000 €

Excludes VAT

0,52200 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 492-2523-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,13692 €
  • Digi-Reel®  : 492-2523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.725 - Immediate
  • Unit Price: Digi-Reel®

SM0603GCL

Datasheet
Digi-Key Part Number 492-2523-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM0603GCL
Copy  
Description LED GREEN CLEAR 0603 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 574nm LED Indication - Discrete 1.9V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SM0603GCL
Environmental Information RoHS Cert SM0603GCL
Mfg CAD Models SM0603xx.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3.6mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 2mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 574nm
Wavelength - Peak 575nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SM0603HCL

LED HE RD 0603

Bivar Inc.

0,53000 € Details

SM0603UBWC

LED BLUE CLEAR 0603 SMD

Bivar Inc.

1,02000 € Details

LG L29K-F2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

0,30000 € Details

PEC02DAAN

CONN HEADER VERT 4POS 2.54MM

Sullins Connector Solutions

0,21000 € Details

AD5660BRJZ-2500RL7

IC DAC 16BIT V-OUT SOT23-8

Analog Devices Inc.

7,58000 € Details

TLMG1100-GS08

LED GREEN 0603 SMD

Vishay Semiconductor Opto Division

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 492-2523-1