EUR | USD

Price & Procurement
9.346 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
5 0,13600 €0,68
10 0,13000 €1,30
50 0,11600 €5,80
100 0,10800 €10,80
250 0,09600 €24,00
500 0,07998 €39,99
1.000 0,07599 €75,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 507-1806-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,06399 €
  • Digi-Reel®  : 507-1806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.346 - Immediate
  • Unit Price: Digi-Reel®

0ZCJ0100FF2E

Datasheet
Digi-Key Part Number 507-1806-1-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCJ0100FF2E
Copy  
Description PTC RESET FUSE 6V 1A 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 1A Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCJ
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 100A
Current - Hold (Ih) (Max) 1A
Current - Trip (It) 1,8A
Time to Trip 300ms
Resistance - Initial (Ri) (Min) 55 mOhms
Resistance - Post Trip (R1) (Max) 210 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCJ0050FF2G

PTC RESET FUSE 8V 500MA 1206

Bel Fuse Inc.

0,09000 € Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

0,16000 € Details

PTS12066V100

PTC RESET FUSE 6V 1A 1206

Eaton - Electronics Division

0,18000 € Details

MMZ1005S601CT000

FERRITE BEAD 600 OHM 0402 1LN

TDK Corporation

0,08000 € Details

MH2029-400Y

FERRITE BEAD 40 OHM 0805 1LN

Bourns Inc.

0,08000 € Details

LAN9514I-JZX

IC USB 2.0 ETH CTLR IND 64-QFN

Microchip Technology

6,33000 € Details
Additional Resources
Standard Package 1
Other Names 507-1806-1