EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 €0,09
5 0,09000 €0,45
10 0,08700 €0,87
50 0,07780 €3,89
100 0,07240 €7,24
250 0,06432 €16,08
500 0,05360 €26,80
1.000 0,05093 €50,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,09000

Excludes VAT

€0,10710

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1793-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,04289 €
  • Cut Tape (CT)  : 507-1793-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,09000 €

0ZCJ0005FF2E

Datasheet
Digi-Key Part Number 507-1793-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCJ0005FF2E
Copy  
Description PTC RESET FUSE 60V 50MA 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 50mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCJ
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 150mA
Time to Trip 1,5s
Resistance - Initial (Ri) (Min) 3,6 Ohms
Resistance - Post Trip (R1) (Max) 50 Ohms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCJ0010FF2E

PTC RESET FUSE 60V 100MA 1206

Bel Fuse Inc.

0,09000 € Details

PTS120660V005

PTC RESET FUSE 60V 50MA 1206

Eaton - Electronics Division

0,11000 € Details

0ZCJ0020FF2E

PTC RESET FUSE 30V 200MA 1206

Bel Fuse Inc.

0,09000 € Details

FBMH1608HM101-T

FERRITE BEAD 100 OHM 0603 1LN

Taiyo Yuden

0,14000 € Details

STPS140Z

DIODE SCHOTTKY 40V 1A SOD123

STMicroelectronics

0,35000 € Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

0,27000 € Details
Additional Resources
Standard Package 1
Other Names 507-1793-6