EUR | USD
Favorite

Price & Procurement
28.065 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 €0,10
5 0,09200 €0,46
10 0,08900 €0,89
50 0,07900 €3,95
100 0,07370 €7,37
250 0,06552 €16,38
500 0,05458 €27,29
1.000 0,05186 €51,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,10000

Excludes VAT

€0,11900

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1756-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,04640 €
  • Cut Tape (CT)  : 507-1756-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.065 - Immediate
  • Unit Price: 0,10000 €

0ZCG0020FF2C

Datasheet
Digi-Key Part Number 507-1756-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCG0020FF2C
Copy  
Description PTC RESET FUSE 30V 200MA 1812
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 200mA Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCG
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 10A
Current - Hold (Ih) (Max) 200mA
Current - Trip (It) 400mA
Time to Trip 20ms
Resistance - Initial (Ri) (Min) 800 mOhms
Resistance - Post Trip (R1) (Max) 5 Ohms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

0,10000 € Details

0ZCG0030FF2C

PTC RESET FUSE 30V 300MA 1812

Bel Fuse Inc.

0,10000 € Details

MF-USMF020-2

PTC RESET FUSE 30V 200MA 1210

Bourns Inc.

0,28000 € Details

1830596

TERM BLOCK HDR 2POS VERT 3.81MM

Phoenix Contact

2,28000 € Details

MMSZ5231B-7-F

DIODE ZENER 5.1V 500MW SOD123

Diodes Incorporated

0,13000 € Details

5100159-1

CONN HEADER 55POS 2MM PRESS-FIT

TE Connectivity AMP Connectors

3,38000 € Details
Additional Resources
Standard Package 1
Other Names 507-1756-6