EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 €0,10
5 0,09200 €0,46
10 0,08900 €0,89
50 0,07900 €3,95
100 0,07370 €7,37
250 0,06552 €16,38
500 0,05458 €27,29
1.000 0,05186 €51,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,10000

Excludes VAT

€0,11900

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1755-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04640 €
  • Cut Tape (CT)  : 507-1755-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,10000 €

0ZCG0014FF2C

Datasheet
Digi-Key Part Number 507-1755-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCG0014FF2C
Copy  
Description PTC RESET FUSE 60V 140MA 1812
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 140mA Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCG
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 140mA
Current - Trip (It) 300mA
Time to Trip 8ms
Resistance - Initial (Ri) (Min) 1,2 Ohms
Resistance - Post Trip (R1) (Max) 6,5 Ohms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCG0030FF2C

PTC RESET FUSE 30V 300MA 1812

Bel Fuse Inc.

0,10000 € Details

PS1240P02BT

AUDIO PIEZO TRANSDUCER 30V TH

TDK Corporation

0,50000 € Details

MINISMDC014F-2

PTC RESET FUSE 60V 140MA 1812

Littelfuse Inc.

0,33000 € Details

ABM3B-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

0,79000 € Details

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

0,10000 € Details

PRG15BC330MM1RC

PTC RESET FUSE 30V 38MA 0402

Murata Electronics

0,18000 € Details
Additional Resources
Standard Package 1
Other Names 507-1755-6