EUR | USD
Favorite

0ZCF0300BF2C Polymeric PTC Resettable Fuse 24V 3A Ih Surface Mount 2920 (7351 Metric), Concave
Price & Procurement
1.221 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
5 0,35000 1,75 €
10 0,33800 3,38 €
50 0,28460 14,23 €
100 0,23620 23,62 €
250 0,21476 53,69 €
500 0,18254 91,27 €
1.000 0,16107 161,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,41760 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 507-2072-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,16536 €
  • Digi-Reel®  : 507-2072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.221 - Immediate
  • Unit Price: Digi-Reel®

0ZCF0300BF2C

Datasheet
Digi-Key Part Number 507-2072-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0ZCF0300BF2C
Copy  
Description PTC RESET FUSE 24V 3A 2920
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 3A Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCF
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 100A
Current - Hold (Ih) (Max) 3A
Current - Trip (It) 5,2A
Time to Trip 20s
Resistance - Initial (Ri) (Min) 10 mOhms
Resistance - Post Trip (R1) (Max) 48 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MF-GSMF300/36X-2

PTC RESET FUSE 36V 3A SMD

Bourns Inc.

1,35000 € Details

0ZCF0100AF2A

PTC RESET FUSE 60V 1A 2920

Bel Fuse Inc.

0,36000 € Details

IRFR9120NTRPBF

MOSFET P-CH 100V 6.6A DPAK

Infineon Technologies

0,61000 € Details

C1F 750

FUSE 750MA 125VAC FAST 1206

Bel Fuse Inc.

0,20000 € Details

AOD407

MOSFET P-CH 60V 12A TO252

Alpha & Omega Semiconductor Inc.

0,44000 € Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

0,09000 € Details
Additional Resources
Standard Package 1
Other Names 507-2072-1