Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
5 0,39000 €1,95
10 0,37600 €3,76
50 0,31680 €15,84
100 0,26290 €26,29
250 0,23904 €59,76
500 0,20318 €101,59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 507-2070-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €0,19720
  • Digi-Reel®  : 507-2070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

0ZCF0100AF2A

Datasheet
Digi-Key Part Number 507-2070-1-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCF0100AF2A
Copy  
Description PTC RESET FUSE 60V 1A 2920
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 1A Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCF
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 100A
Current - Hold (Ih) (Max) 1A
Current - Trip (It) 2A
Time to Trip 500ms
Resistance - Initial (Ri) (Min) 90 mOhms
Resistance - Post Trip (R1) (Max) 410 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Approval Agency AEC-Q200, cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCF0050FF2C

PTC RESET FUSE 60V 500MA 2920

Bel Fuse Inc.

€0,20000 Details

0ZCF0200AF2C

PTC RESET FUSE 24V 2A 2920

Bel Fuse Inc.

€0,22000 Details

0ZCJ0005FF2E

PTC RESET FUSE 60V 50MA 1206

Bel Fuse Inc.

€0,11000 Details

TVS3V3L4UE6327HTSA1

TVS DIODE 3.3VWM 7.7VC SC74-6

Infineon Technologies

€0,46000 Details

BSS138P,215

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

€0,20000 Details

BNX026H01L

FILTER LC 10UF SMD

Murata Electronics

€5,99000 Details
Additional Resources
Standard Package 1
Other Names 507-2070-1