EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
5 0,19000 €0,95
10 0,18200 €1,82
50 0,16320 €8,16
100 0,15190 €15,19
250 0,13504 €33,76
500 0,11252 €56,26
1.000 0,10689 €106,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 507-1740-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09564 €
  • Cut Tape (CT)  : 507-1740-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,20000 €

0ZCF0030FF2C

Datasheet
Digi-Key Part Number 507-1740-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0ZCF0030FF2C
Copy  
Description PTC RESET FUSE 60V 300MA 2920
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 300mA Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 100A
Current - Hold (Ih) (Max) 300mA
Current - Trip (It) 600mA
Time to Trip 3s
Resistance - Initial (Ri) (Min) 1 Ohms
Resistance - Post Trip (R1) (Max) 4,8 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

B2100-13-F

DIODE SCHOTTKY 100V 2A SMB

Diodes Incorporated

0,43000 € Details

0ZCF0075AF2C

PTC RESET FUSE 60V 750MA 2920

Bel Fuse Inc.

0,20000 € Details

0ZCF0050FF2C

PTC RESET FUSE 60V 500MA 2920

Bel Fuse Inc.

0,20000 € Details

0ZCF0075FF2C

PTC RESET FUSE 33V 750MA 2920

Bel Fuse Inc.

0,20000 € Details

OSTTC022162

TERM BLK 2P SIDE ENT 5.08MM PCB

On Shore Technology Inc.

0,69000 € Details

FDN5618P

MOSFET P-CH 60V 1.25A SUPERSOT3

ON Semiconductor

0,46000 € Details
Additional Resources
Standard Package 1
Other Names 507-1740-6