EUR | USD
Favorite

0679L5000-05 5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
4.760 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
5 0,25600 €1,28
10 0,24500 €2,45
50 0,21840 €10,92
100 0,20320 €20,32
250 0,18064 €45,16
500 0,15054 €75,27
1.000 0,14301 €143,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,26000

Excludes VAT

€0,30940

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 507-1994-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,11290 €
  • Digi-Reel®  : 507-1994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.760 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 507-1973-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,14301 €
  • Cut Tape (CT)  : 507-1973-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 527 - Immediate
  • Unit Price: 0,26000 €
  • Digi-Reel®  : 507-1973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 527 - Immediate
  • Unit Price: Digi-Reel®

0679L5000-05

Datasheet
Digi-Key Part Number 507-1994-1-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number 0679L5000-05
Copy  
Description FUSE BRD MNT 5A 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Customer Reference
Documents & Media
Datasheets 0679L Type
Environmental Information Bel RoHS3
Featured Product Fuse Square SMD 2410 Size Fast Acting 0679L Series
EDA / CAD Models 0679L5000-05 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0679L
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 5,5
Approval Agency AEC-Q200, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance 0,014 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0679L7000-05

FUSE BRD MNT 7A 125VAC/VDC

Bel Fuse Inc.

0,26000 € Details

0679L6300-05

FUSE BRD MNT 6.3A 125VAC/VDC

Bel Fuse Inc.

0,26000 € Details

B02B-XASK-1(LF)(SN)

CONN HEADER VERT 2POS 2.5MM

JST Sales America Inc.

0,16000 € Details

0679L9100-05

FUSE BRD MNT 10A 125VAC/VDC

Bel Fuse Inc.

0,28000 € Details

S1G

DIODE GEN PURP 400V 1A SMA

ON Semiconductor

0,30000 € Details

PIC32MX534F064H-I/PT

IC MCU 32BIT 64KB FLASH 64TQFP

Microchip Technology

3,90000 € Details
Additional Resources
Standard Package 1
Other Names 507-1994-1