Add To Favorites
IQS127D-00000-TSR Capacitive Touch Button TSOT-23-6
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
5 0,67200 3,36 €
10 0,58600 5,86 €
25 0,51480 12,87 €
50 0,42780 21,39 €
100 0,36440 36,44 €
500 0,31688 158,44 €
1.000 0,27726 277,26 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1790-1025-6-ND
Copy   1790-1025-6-ND
Quantity Available 9.080
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IQS127D-00000-TSR

Copy   IQS127D-00000-TSR
Description 1 CH. CAPACITIVE TOUCH SENSOR WI
Copy   1 CH. CAPACITIVE TOUCH SENSOR WI
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitive Touch Button TSOT-23-6

Copy   Capacitive Touch Button TSOT-23-6
Documents & Media
Datasheets IQS127D
Featured Product ProxSense® Single-Channel Sensors
HTML Datasheet IQS127D
Product Attributes Select All
Categories
Manufacturer Azoteq (Pty) Ltd
Series IQ Switch®, ProxSense®
Packaging ? Digi-Reel® ?
Part Status Active
Type Button
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels Up to 1
Interface -
Resolution -
Voltage - Supply 2.95V ~ 5.5V
Current - Supply 29µA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT42QT1010-TSHR - Microchip Technology | AT42QT1010-TSHRCT-ND DigiKey Electronics
  • AT42QT1010-TSHR
  • Microchip Technology
  • IC TOUCH SENSOR 1KEY SOT23-6
  • Unit Price 0,54000 €
  • AT42QT1010-TSHRCT-ND
  • 11020 - Makeblock Co., LTD. | 11020MB-ND DigiKey Electronics
  • 11020
  • Makeblock Co., LTD.
  • ME TOUCH SENSOR V1
  • Unit Price 8,91250 €
  • 11020MB-ND
  • CT210A-S - Azoteq (Pty) Ltd | 1790-1052-ND DigiKey Electronics
  • CT210A-S
  • Azoteq (Pty) Ltd
  • USB DATA STREAMING AND PROGRAMMI
  • Unit Price 37,66000 €
  • 1790-1052-ND
  • IQS127DEV01-S - Azoteq (Pty) Ltd | 1790-1014-ND DigiKey Electronics
  • IQS127DEV01-S
  • Azoteq (Pty) Ltd
  • IQS127D EVALUATION KIT 1
  • Unit Price 2,41000 €
  • 1790-1014-ND
Additional Resources
Standard Package ? 1
Other Names 1790-1025-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1790-1025-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,24147 €
  • Cut Tape (CT) ? : 1790-1025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.080 - Immediate
  • Unit Price: 0,70000 €

22:44:32 8.19.2019