EUR | USD
Favorite

VG222031Y650DP 39V 1.2kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Price & Procurement
2.675 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54 €
10 1,38800 13,88 €
25 1,23960 30,99 €
100 1,11570 111,57 €
250 0,99180 247,95 €
500 0,86780 433,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,54000 €

Excludes VAT

1,78640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-9643-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.675 - Immediate
  • Unit Price: 0,69809 €
  • Digi-Reel®  : 478-9643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.675 - Immediate
  • Unit Price: Digi-Reel®

VG222031Y650DP

Datasheet
Digi-Key Part Number 478-9643-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VG222031Y650DP
Copy  
Description VARISTOR 39V 1.2KA 2220
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

39V 1.2kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)

Copy  
Documents & Media
Datasheets VG Series
HTML Datasheet VG Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 31V
Varistor Voltage (Min) 35,1V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 42,9V
Current - Surge 1,2kA
Energy 9.6J
Number of Circuits 1
Capacitance @ Frequency 6100pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5.0SMDJ30A

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

1,45000 € Details

5.0SMDJ30CA

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

1,86000 € Details
Additional Resources
Standard Package 1
Other Names 478-9643-1