Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,28100 2,81 €
25 0,21880 5,47 €
100 0,16570 16,57 €
250 0,11720 29,30 €
500 0,09378 46,89 €
1.000 0,07189 71,89 €
2.500 0,06251 156,28 €
5.000 0,05626 281,30 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-4709-1-ND
Copy   478-4709-1-ND
Quantity Available 16.138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCH4AG100R8MATWA

Copy   VCH4AG100R8MATWA
Description VARISTOR 125V 0402
Copy   VARISTOR 125V 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

125V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy   125V  Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Documents & Media
Datasheets AntennaGuard/Sub pF
Product Training Modules TransGuard® Sub pF Varistors
Catalog Page 2283 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 10V
Varistor Voltage (Typ) 125V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0,8pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4709-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4709-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04855 €
  • Digi-Reel® ? : 478-4709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.138 - Immediate
  • Unit Price: Digi-Reel®

20:19:25 2.15.2019