TWAE308K050SBSZ0000 3000µF Hermetically Sealed Tantalum Capacitors 50V Axial, Can 600mOhm @ 100kHz
Price & Procurement
131 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 81,89000 €81,89
10 76,76900 €767,69
50 69,09200 €3.454,60
100 66,53310 €6.653,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€81,89000

Excludes VAT

€97,44910

Includes VAT

TWAE308K050SBSZ0000

Datasheet
Digi-Key Part Number 478-13168-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TWAE308K050SBSZ0000
Copy  
Description CAP TANT 3000UF 10% 50V AXIAL
Copy  
Detailed Description

3000µF Hermetically Sealed Tantalum Capacitors 50V Axial, Can 600mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TWA
Packaging Bulk 
Part Status Active
Capacitance 3000µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial, Can
Size / Dimension 0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code E
Ratings COTS
Features High Reliability, Wet Tantalum
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 478-13168