Price & Procurement
132 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 63,98000 €63,98
10 59,98400 €599,84
40 53,98550 €2.159,42
80 51,98600 €4.158,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€63,98000

Excludes VAT

€76,13621

Includes VAT

TWAD108M050CBEZ0700

Datasheet
Digi-Key Part Number 478-9680-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TWAD108M050CBEZ0700
Copy  
Description CAP TANT 1000UF 20% 50V AXIAL
Copy  
Detailed Description

1000µF Hermetically Sealed Tantalum Capacitors 50V Axial, Can 1.5Ohm

Copy  
Customer Reference
Documents & Media
Datasheets TWA Series, COTS-Plus
High Reliability Tantalum Catalog
Product Training Modules Wet Tantalum
Design Resources SpiTAN Design Tool
HTML Datasheet TWA Series, COTS-Plus
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TWA-E
Packaging Tray 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Through Hole
Package / Case Axial, Can
Size / Dimension 0.375" Dia x 0.766" L (9.52mm x 19.46mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features Wet Tantalum
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 478-9680