Add To Favorites
TPSE687M006R0045 680µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 45 mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25 €
10 1,81800 18,18 €
100 1,38790 138,79 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11119-1-ND
Copy   478-11119-1-ND
Quantity Available 3.012
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSE687M006R0045

Copy   TPSE687M006R0045
Description CAP TANT 680UF 20% 6.3V 2917
Copy   CAP TANT 680UF 20% 6.3V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

680µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 45 mOhm

Copy   680µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 45 mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 45 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11119-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11119-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 1,03443 €
  • Digi-Reel® ? : 478-11119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.012 - Immediate
  • Unit Price: Digi-Reel®

14:28:37 3.20.2019