Add To Favorites
TPSE477K010R0050 470µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 50 mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34 €
10 1,88800 18,88 €
100 1,44180 144,18 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9250-1-ND
Copy   478-9250-1-ND
Quantity Available 810
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSE477K010R0050

Copy   TPSE477K010R0050
Description CAP TANT 470UF 10% 10V 2917
Copy   CAP TANT 470UF 10% 10V 2917
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

470µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 50 mOhm

Copy   470µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 50 mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 50 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9250-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9250-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 1,07460 €
  • Digi-Reel® ? : 478-9250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:38:03 1.22.2019