Add To Favorites
TPSE337M010R0040 330µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 40 mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99 €
10 2,41400 24,14 €
100 1,88310 188,31 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9244-1-ND
Copy   478-9244-1-ND
Quantity Available 5.502
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSE337M010R0040

Copy   TPSE337M010R0040
Description CAP TANT 330UF 20% 10V 2917
Copy   CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 40 mOhm

Copy   330µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 40 mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9244-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9244-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 5.200 - Immediate
  • Unit Price: 1,51148 €
  • Digi-Reel® ? : 478-9244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.502 - Immediate
  • Unit Price: Digi-Reel®

13:02:06 3.25.2019