Add To Favorites
TPSE107M025R0150 100µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 150 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77 €
10 2,23800 22,38 €
100 1,74570 174,57 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10758-1-ND
Copy   478-10758-1-ND
Quantity Available 9.378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSE107M025R0150

Copy   TPSE107M025R0150
Description CAP TANT 100UF 20% 25V 2917
Copy   CAP TANT 100UF 20% 25V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 150 mOhm @ 100kHz

Copy   100µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 150 mOhm @ 100kHz
Documents & Media
Datasheets TPS Series, Low ESR
Design Resources SpiTAN Design Tool
HTML Datasheet TPS Series, Low ESR
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10758-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10758-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 9.200 - Immediate
  • Unit Price: 1,40128 €
  • Digi-Reel® ? : 478-10758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.378 - Immediate
  • Unit Price: Digi-Reel®

12:45:20 3.18.2019