Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,79000 6,79 €
10 6,03500 60,35 €
100 4,82830 482,83 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11097-1-ND
Copy   478-11097-1-ND
Quantity Available 1.564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPME226M050R0075

Copy   TPME226M050R0075
Description CAP TANT 22UF 20% 50V 2917
Copy   CAP TANT 22UF 20% 50V 2917
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 75 mOhm

Copy   22µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 75 mOhm
Documents & Media
Datasheets TPM Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
HTML Datasheet TPM Series Datasheet
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 75 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-11097-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11097-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 3,80495 €
  • Digi-Reel® ? : 478-11097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
  • Unit Price: Digi-Reel®

14:26:24 3.20.2019