Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43 €
10 2,76700 27,67 €
100 2,15860 215,86 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-5710-6-ND
Copy   478-5710-6-ND
Quantity Available 2.579
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THJD226K035RJN

Copy   THJD226K035RJN
Description CAP TANT 22UF 10% 35V 2917
Copy   CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 600mOhm

Copy   22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 600mOhm
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1940 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series THJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 600mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5710-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5710-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,33872 €
  • Cut Tape (CT) ? : 478-5710-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.579 - Immediate
  • Unit Price: 3,43000 €

01:58:40 8.22.2019