Add To Favorites
TAJY157M016RNJ 150µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 300mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06 €
10 1,66500 16,65 €
100 1,27080 127,08 €
500 0,96822 484,11 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-8941-6-ND
Copy   478-8941-6-ND
Quantity Available 10.447
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJY157M016RNJ

Copy   TAJY157M016RNJ
Description CAP TANT 150UF 20% 16V 2917
Copy   CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

150µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 300mOhm

Copy   150µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 300mOhm
Documents & Media
Datasheets TAJ Series, Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Low Profile
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 300mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8941-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8941-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,76299 €
  • Cut Tape (CT) ? : 478-8941-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.447 - Immediate
  • Unit Price: 2,06000 €

04:23:01 6.19.2019